Cart

TN01 016 0004 1

AMPH IPG

STAMPED CONTACTS CRIMP SILVER
Supplier: Amphenol IPG
Matchcode: TN0101600041
Rutronik No.: COREC40497
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
SILVER
Orientation
STRAIGHT
Series
TN01
Family
STAMPED CO
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?