Cart

TJ0871500000G

AMPH IPG

08P PLUGGABLE 5,00MM PLUG
Supplier: Amphenol IPG
Matchcode: TJ0871500000G
Rutronik No.: COTERM7891
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
1.0616 $
1.06 $

Prices

1 1.0616 $
760 1.0208 $
1,140 1.0044 $
1,900 0.9636 $
2,090 0.9309 $

Parameter

No.of contacts
08
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
TJ087
Feature funct.
GREEN
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?