Cart

TJ05515300000G

AMPH IPG

05P PLUGGABLE PLUG 5.08MM
Supplier: Amphenol IPG
Matchcode: TJ05515300000G
Rutronik No.: COTERM8001
Unit Pack: 150
MOQ: 1050
Packaging: BULK
On request
0.9486 $
996.03 $

Prices

1,050 0.9486 $
2,100 0.9165 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
TJ055
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?