Cart

TJ0511530000G

AMPH IPG

05P TERMINAL BLOCK PLUG 3,50MM
Supplier: Amphenol IPG
Matchcode: TJ0511530000G
Rutronik No.: COTERM7921
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
1.99 $
398.00 $

Prices

200 1.99 $
400 1.92 $
600 1.88 $
1,000 1.80 $
1,800 1.75 $

Parameter

No.of contacts
05
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
COPPER
Orientation
STRAIGHT
Current rating
10.0 A
Voltage rating
300 V
Series
TJ051
AWG
28 TO 16
Feature funct.
GREEN
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?