Cart

TJ0371500000G

AMPH IPG

03P PLUGGABLE PLUG 5,00MM
Supplier: Amphenol IPG
Matchcode: TJ0371500000G
Rutronik No.: COTERM7889
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request
0.3851 $
770.20 $

Prices

2,000 0.3851 $
4,000 0.3789 $
6,000 0.3635 $
10,000 0.3512 $

Parameter

No.of contacts
05
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Contact plating
COPPER
Orientation
STRAIGHT
Current rating
13.5 A
Voltage rating
300 V
Series
TJ037
AWG
30 TO 14
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?