Cart

TJ0351530000G

AMPH IPG

03P PLUGGABLE PLUG 5,08MM
Supplier: Amphenol IPG
Matchcode: TJ0351530000G
Rutronik No.: COTERM7964
Unit Pack: 250
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.6599 $
1,319.80 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Series
TJ035
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?