Cart

TG025103B000G

AMPH IPG

02P PLUGGABLE PLUG 3.20MM BLACK
Supplier: Amphenol IPG
Matchcode: TG025103B000G
Rutronik No.: COTERM8175
Unit Pack: 500
MOQ: 500
Packaging: BOX
In Stock
0.2495 $
124.75 $

Prices

500 0.2495 $
1,000 0.2399 $
2,000 0.236 $
4,000 0.2264 $
8,000 0.2188 $

Parameter

No.of contacts
02
Contact pitch
3.20 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Oper.temperatur
-40 TO 115 °C
Current rating
15.0 A
Voltage rating
300 V
Series
TG025
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?