Cart

TA00071460003

AMPH IPG

CRIMPING DIES W CONTACT LOCATOR
Supplier: Amphenol IPG
Matchcode: TA00071460003
Rutronik No.: CONN1222
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
32.72 $
32.72 $

Prices

1 32.72 $
2 31.47 $
5 30.96 $
11 29.70 $
25 28.69 $

Parameter

No.of contacts
0
Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Series
TA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Sweden
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?