Cart

TA0000163

AMPH IPG

CRIMPING DIES FOR CONTACT LOCAT
Supplier: Amphenol IPG
Matchcode: TA0000163
Rutronik No.: CONN1219
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
314.42 $
314.42 $

Prices

1 314.42 $
2 302.33 $
3 297.49 $
5 285.40 $
9 275.72 $

Parameter

No.of contacts
0
Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
TA
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Sweden
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?