Cart

TA0000141

AMPH IPG

CRIMPING DIES AWG 16-14
Supplier: Amphenol IPG
Matchcode: TA0000141
Rutronik No.: CONN1221
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
287.80 $
287.80 $

Prices

1 287.80 $
2 268.61 $
3 259.02 $
4 236.63 $
7 219.04 $

Parameter

No.of contacts
0
Contact pitch
0 mm
Number of rows
01
Contact style
_OTHER
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Series
TA
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
82032000000
Country
Sweden
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?