Cart

T3652000

AMPH IPG

14P MALE RECEPTACLE
Supplier: Amphenol IPG
Matchcode: T3652000
Rutronik No.: COCIRC12081
Unit Pack: 105
MOQ: 105
Packaging: BULK
On request
16.71 $
1,754.55 $

Prices

105 16.71 $
210 16.07 $
315 15.81 $
525 15.17 $
735 14.65 $

Parameter

No.of contacts
14
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
T3652
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?