Cart

T3421500U

AMPH IPG

06P MALE CABLE CONNECTOR
Supplier: Amphenol IPG
Matchcode: T3421500U
Rutronik No.: COCIRC18695
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.07 $
307.00 $

Prices

100 3.07 $
200 2.96 $
400 2.91 $
600 2.80 $
1,000 2.70 $

Parameter

No.of contacts
06
Contact style
MALE
Orientation
STRAIGHT
Series
T3421
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?