Cart

T3402000U

AMPH IPG

06P CIRCULAR CONNECTOR C091A
Supplier: Amphenol IPG
Matchcode: T3402000U
Rutronik No.: COCIRC16772
Unit Pack: 50
MOQ: 250
Packaging: BULK
On request
6.18 $
1,545.00 $

Prices

250 6.18 $
500 5.72 $

Parameter

No.of contacts
06
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Oper.temperatur
-40 TO 85 °C
Series
C091D
IP Code
65
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?