Cart

T3300001

AMPH IPG

04P MALE CABLE CONNECTOR
Supplier: Amphenol IPG
Matchcode: T3300001
Rutronik No.: COCIRC12223
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
6.87 $
687.00 $

Prices

100 6.87 $
200 6.76 $
300 6.49 $
500 6.27 $

Parameter

No.of contacts
04
Contact style
MALE
Oper.temperatur
-40 TO 85 °C
Voltage rating
5 V
Series
T3300
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?