Cart

T3263000

AMPH IPG

03P FEMALE RECEPTACLE
Supplier: Amphenol IPG
Matchcode: T3263000
Rutronik No.: COCIRC12222
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
On request
4.21 $
210.50 $

Prices

50 4.21 $
100 4.07 $
200 3.93 $
500 3.79 $

Parameter

No.of contacts
03
Contact style
FEMALE
Oper.temperatur
-40 TO 85 °C
Series
C091A
IP Code
40
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?