Cart

T3260028

AMPH IPG

MALE CABLE STRAIGHT CONNECTOR
Supplier: Amphenol IPG
Matchcode: T3260028
Rutronik No.: COCIRC13711
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
9.98 $
998.00 $

Prices

100 9.98 $
200 9.82 $
300 9.42 $
400 9.10 $

Parameter

No.of contacts
03
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
C091A
Family
BNC
Brand
BNC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?