Cart

T3203000

AMPH IPG

02P FEMALE RECEPTABLE SCREWL
Supplier: Amphenol IPG
Matchcode: T3203000
Rutronik No.: COCIRC7869
Unit Pack: 50
MOQ: 250
Packaging: TRAY
On request
6.67 $
1,667.50 $

Prices

250 6.67 $
500 6.17 $

Parameter

No.of contacts
02
Contact style
FEMALE
Series
T3203
Feature funct.
SCREW
Family
SCREW
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?