Cart

T3200001

AMPH IPG

02P MALE PLUG CON STRAIGHT
Supplier: Amphenol IPG
Matchcode: T3200001
Rutronik No.: COCIRC7866
Unit Pack: 50
MOQ: 250
Packaging: INDIVIDUAL
On request
6.44 $
1,610.00 $

Prices

250 6.44 $
500 6.22 $

Parameter

No.of contacts
02
Contact style
MALE
Series
T3200
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?