Cart

T 3401 002 U

AMPH IPG

FEMALE CABLE_CONN 6 POLE IP40
Supplier: Amphenol IPG
Matchcode: T3401002U
Rutronik No.: CONN1927
Unit Pack: 50
MOQ: 250
Packaging: BULK
On request
8.85 $
2,212.50 $

Prices

250 8.85 $
500 8.56 $

Parameter

No.of contacts
06
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SOLDER
Contact plating
SILVER
Orientation
STRAIGHT
Series
C091A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?