Cart

T 3102 003 7 X

AMPH IPG

CIRCULAR DIN CONN. BACKSHELL
Supplier: Amphenol IPG
Matchcode: T31020037X
Rutronik No.: CONN1048
Unit Pack: 1
MOQ: 300
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Series
T 310
Feature funct.
DIN
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?