Cart

SSL12-P2LP0-EPT-132

AMPH IPG

02P PLUG CONNECTOR ASSEMBLY
Supplier: Amphenol IPG
Matchcode: SSL12P2LP0EPT132
Rutronik No.: COREC38335
Unit Pack: 900
MOQ: 6300
Packaging: BULK
On request
1.0857 $
6,839.91 $

Parameter

No.of contacts
02
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
SSL12
AWG
20
Feature funct.
L = 132MM
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?