Cart

SSL11-P4D00-000001

AMPH IPG SSL11-P4D00-000001

image shown is a representation only

AMPH IPG

04P SMT PLUG CONNECTOR W/O POST
Supplier: Amphenol IPG
Matchcode: SSL11P4D00000001
Rutronik No.: COREC32873
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.43 $
0.43 $

Prices

1 0.43 $
2,000 0.418 $
3,000 0.411 $
5,000 0.394 $
8,000 0.381 $

Parameter

No.of contacts
04
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
SSL11
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?