Cart

SSL11-P2C00-000001

AMPH IPG SSL11-P2C00-000001

image shown is a representation only

AMPH IPG

02P SMT PLUG CONNECTOR W POST
Supplier: Amphenol IPG
Matchcode: SSL11P2C00000001
Rutronik No.: COREC32868
Unit Pack: 1200
MOQ: 9600
Packaging: REEL
On request
0.5258 $
5,047.68 $

Parameter

No.of contacts
02
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?