Cart

SSL11-J6C00-000001

AMPH IPG SSL11-J6C00-000001

image shown is a representation only

AMPH IPG

06P IDC JACK CONNECTOR
Supplier: Amphenol IPG
Matchcode: SSL11J6C00000001
Rutronik No.: COREC32082
Unit Pack: 1000
MOQ: 8000
Packaging: REEL
On request
0.86 $
6,880.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact plating
GOLD
Series
SSL11
Feature funct.
IDC
Family
IDC JACK
Brand
IDC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?