Cart

SSL11-J4LJO-B22A06

AMPH IPG SSL11-J4LJO-B22A06

image shown is a representation only

AMPH IPG

04P CABLE JACK W OPEN END AWG22
Supplier: Amphenol IPG
Matchcode: SSL11J4LJOB22A06
Rutronik No.: COREC33703
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
5.51 $
5.51 $

Prices

1 5.51 $
4,000 4.96 $
6,000 4.19 $

Parameter

No.of contacts
04
Contact style
FEMALE
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?