Cart

SSL11-J2C00-000001

AMPH IPG SSL11-J2C00-000001

image shown is a representation only

AMPH IPG

02P SMT JACK CONNECTOR W POST
Supplier: Amphenol IPG
Matchcode: SSL11J2C00000001
Rutronik No.: COREC32870
Unit Pack: 1200
MOQ: 9600
Packaging: REEL
On request
0.4419 $
4,242.24 $

Parameter

No.of contacts
02
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
SSL11
Feature funct.
JACK
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?