Cart

SS20W1F

AMPH IPG

RT SOCKET GOLD WIRE RANGE 24-26
Supplier: Amphenol IPG
Matchcode: SS20W1F
Rutronik No.: COCIRC18088
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
In Stock
0.26 $
780.00 $

Prices

3,000 0.26 $
6,000 0.25 $
9,000 0.2455 $
12,000 0.235 $
21,000 0.227 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
_OTHER
Current rating
5.00 A
Series
SS20W
AWG
22 TO 20
Feature funct.
RT
Family
SOCKET
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?