Cart

SS16M1F

AMPH IPG

RT SOCKET GOLD WIRE RANGE 16-18
Supplier: Amphenol IPG
Matchcode: SS16M1F
Rutronik No.: COCIRC18086
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.26 $
0.26 $

Prices

1 0.26 $
6,000 0.25 $
9,000 0.2457 $
12,000 0.235 $
21,000 0.228 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
_OTHER
Current rating
13.0 A
Series
SS16M
Feature funct.
RT
Family
SOCKET
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?