Cart

SP20W1F

AMPH IPG

RT PIN 3K GOLD WIRE RANGE 20-22
Supplier: Amphenol IPG
Matchcode: SP20W1F
Rutronik No.: COCIRC18085
Unit Pack: 3000
MOQ: 3000
Packaging: BULK
In Stock
0.265 $
795.00 $

Prices

3,000 0.265 $
6,000 0.255 $
9,000 0.2511 $
12,000 0.241 $
21,000 0.233 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
_OTHER
Current rating
5.00 A
Series
SP20W
Feature funct.
RT
Family
WIRE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?