Cart

SP16M1F

AMPH IPG

RT PIN 3K GOLD WIRE RANGE 16-18
Supplier: Amphenol IPG
Matchcode: SP16M1F
Rutronik No.: COCIRC18083
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
On request
On request

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
_OTHER
Current rating
13.0 A
Series
SP16M
Feature funct.
RT
Family
WIRE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?