- Home
- Electromechanical Components
- Connectors
- Amphenol IPG Connectors
image shown is a representation only
3,60mm SurLok Plus Plug R/A 10mm² RED
Supplier:
Amphenol IPG
Matchcode:
SLPHPM10BSR2
Rutronik No.:
CONN6516
Unit Pack: 10
MOQ: 10
package: 5
Packaging: BULK
- No.of contacts
-
01
- Contact pitch
-
0.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
CRIMP
- Contact plating
-
COPPER
- Orientation
-
RIGHTANGLE
- Current rating
-
70.0 A
- Voltage rating
-
1500 V
- Series
-
SLPHPM
- IP Code
-
IP67
- Oper.temp.min.
-
-40 °C
- Oper.temp.max.
-
125 °C
- Family
-
WTB
- Brand
-
SurlokPlus
- Automotive
-
NO
- Package
-
5
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
3,60mm SurLok Plus Plug R/A...
package:
5
Packaging:
BULK
3,60mm SurLok Plus Plug R/A...
package:
5
Packaging:
BULK
Topseller
3,60mm SurLok Plus Plug R/A...
package:
5
Packaging:
BULK
5,70mm SurLok Plus Plug R/A...
package:
5
Packaging:
BULK
Topseller
5,70mm SurLok Plus Plug R/A...
package:
5
Packaging:
BULK
Topseller
5,70mm SurLok Plus Plug R/A...
package:
5
Packaging:
BULK
Topseller
5,70mm SurLok Plus Plug R/A...
package:
5
Packaging:
BULK
5,70mm SurLok Plus Plug R/A...
package:
5
Packaging:
BULK
Topseller
8,00mm SurLok Plus Plug R/A...
package:
5
Packaging:
BULK
Topseller
8,00mm SurLok Plus Plug R/A...
package:
5
Packaging:
BULK
Topseller
Previous
Next