Cart

SLD-A008001

AMPH IPG

08P M12 INSERT MALE
Supplier: Amphenol IPG
Matchcode: SLDA008001
Rutronik No.: COCIRC18813
Unit Pack: 200
MOQ: 500
Packaging: BULK
On request
1.53 $
918.00 $

Prices

500 1.56 $
600 1.53 $
1,600 1.47 $
2,000 1.42 $

Parameter

No.of contacts
08
Contact pitch
00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
SLD-A
Feature funct.
M12
Family
M8 or M12
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?