Cart

SLD-A004001

AMPH IPG

04P CONNECTOR M12 SOLDER
Supplier: Amphenol IPG
Matchcode: SLDA004001
Rutronik No.: COCIRC17868
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
04
Contact pitch
00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
SLD-A
Feature funct.
M12
Family
M8 or M12
Brand
NONE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?