Cart

SLD-A004001

AMPH IPG

04P M12 INSERT MALE
Supplier: Amphenol IPG
Matchcode: SLD-A004001
Rutronik No.: COCIRC18735
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.53 $
153.00 $

Prices

100 1.53 $
200 1.43 $
400 1.37 $
800 1.26 $
1,500 1.17 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
GOLD
Orientation
_OTHER
Oper.temperatur
N/A °C
Series
SLD-A
Feature funct.
M12
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?