Cart

SLBF212AF

AMPH IPG

12P FEMALE PLUG SOLDER _NO ROHS
Supplier: Amphenol IPG
Matchcode: SLBF212AF
Rutronik No.: COCIRC8576
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
55.79 $
557.90 $

Parameter

No.of contacts
12
Contact pitch
0.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
10.0 A
Voltage rating
280 V
Series
SL61
Feature funct.
PLUG/SCREW
Family
CIRC CONN
Automotive
NO
Leadfree Defin.
1
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?