Cart

SDB-37PFFP-SL7001

AMPH IPG

37P D-SUB CONNECTOR FEMALE
Supplier: Amphenol IPG
Matchcode: SDB37PFFPSL7001
Rutronik No.: CONIO2242
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
16.10 $
1,610.00 $

Prices

100 16.10 $
200 15.48 $
300 15.22 $
400 14.60 $
500 14.11 $

Parameter

No.of contacts
37
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
SDB-3
IP Code
67
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?