Cart

SDB-25AMMM-SL7A01

AMPH IPG

25P D-SUB CONNECTOR MALE
Supplier: Amphenol IPG
Matchcode: SDB25AMMMSL7A01
Rutronik No.: CONIO2783
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
14.79 $
1,479.00 $

Parameter

No.of contacts
25
Number of rows
01
Contact style
MALE
Series
SDB-2
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?