Cart

SDB-09PMMP-SA8001

AMPH IPG

09 WATERPROOF MALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: SDB09PMMPSA8001
Rutronik No.: CONIO2355
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
6.39 $
6.39 $

Prices

1 6.39 $
2,050 6.04 $

Parameter

No.of contacts
09
Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Orientation
STRAIGHT
Series
SDB-0
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?