Cart

SC000044

AMPH IPG

SOCKET CONTACT MACHINED
Supplier: Amphenol IPG
Matchcode: SC000044
Rutronik No.: CONN1598
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.321 $
321.00 $

Prices

1,000 0.321 $
2,000 0.3155 $
4,000 0.303 $
7,000 0.2924 $

Parameter

No.of contacts
01
Contact pitch
1.0 mm
Number of rows
00
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
10 A
Voltage rating
125 V
Series
M23
AWG
18 22
Feature materia
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?