Cart

RU-ABD-07PMMS-SC

AMPH IPG

07P CIRCULAR CONNECTOR OPEN END
Supplier: Amphenol IPG
Matchcode: RUABD07PMMSSC
Rutronik No.: CABLE1965
Unit Pack: 1
MOQ: 20
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Family
CIRCULAR
Brand
NONE
IP Code
IP67
AWG
20
Series
RU-ABD-0
No.of contacts
07
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?