Cart

RTFD18B

AMPH IPG

RT PANEL GASKET SHELL 18
Supplier: Amphenol IPG
Matchcode: RTFD18B
Rutronik No.: COCIRC18079
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.319 $
159.50 $

Prices

500 0.319 $
1,000 0.2977 $
2,000 0.287 $
4,000 0.2623 $
7,500 0.2427 $

Parameter

Series
RTFD1
Feature funct.
GASKET SHE
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?