Cart

RT0W71626SNH

AMPH IPG

26 PIN JAM NUT FEMALE SHELL 16
Supplier: Amphenol IPG
Matchcode: RT0W71626SNH
Rutronik No.: COCIRC18067
Unit Pack: 24
MOQ: 24
Packaging: BULK
In Stock
22.63 $
543.12 $

Prices

24 22.63 $
48 21.13 $
72 20.37 $
120 18.61 $
216 17.23 $

Parameter

No.of contacts
26
Contact style
FEMALE
Orientation
STRAIGHT
AWG
20
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?