Cart

RT0W71419SNH

AMPH IPG

19 PIN JAM NUT FEMALE SHELL 14
Supplier: Amphenol IPG
Matchcode: RT0W71419SNH
Rutronik No.: COCIRC18064
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request
9.77 $
234.48 $

Parameter

No.of contacts
19
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
5.00 A
Voltage rating
150 V
Series
RT0W7
AWG
16
Feature funct.
JAM NUT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?