Cart

RT0W71419PNH

AMPH IPG

19 PIN JAM NUT MALE SHELL 14
Supplier: Amphenol IPG
Matchcode: RT0W71419PNH
Rutronik No.: COCIRC18065
Unit Pack: 24
MOQ: 24
Packaging: BULK
In Stock
19.69 $
472.56 $

Prices

24 19.69 $
48 18.38 $
72 17.73 $
144 16.19 $
216 14.99 $

Parameter

No.of contacts
19
Contact style
MALE
Orientation
STRAIGHT
AWG
16
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?