Cart

RT0W61626SNH

AMPH IPG

RT0W 26 PIN PLUG SHELL 16
Supplier: Amphenol IPG
Matchcode: RT0W61626SNH
Rutronik No.: COCIRC18055
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request
21.69 $
520.56 $

Prices

24 21.69 $
48 20.24 $
72 19.52 $
120 17.84 $
216 16.51 $

Parameter

No.of contacts
26
Contact style
FEMALE
Orientation
STRAIGHT
AWG
20
Feature materia
UL ECBT2
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?