Cart

RT0W61626PNH

AMPH IPG

RT0W 26 PIN PLUG SHELL 16
Supplier: Amphenol IPG
Matchcode: RT0W61626PNH
Rutronik No.: COCIRC18054
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request
16.10 $
386.40 $

Prices

24 16.10 $
48 15.04 $
96 14.50 $
144 13.24 $
240 12.26 $

Parameter

No.of contacts
26
Contact style
MALE
Orientation
STRAIGHT
AWG
20
Feature materia
UL ECBT2
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?