Cart

RT0W01626SNH

AMPH IPG

RT0W 26 PIN RECEPTACLE SHELL 16
Supplier: Amphenol IPG
Matchcode: RT0W01626SNH
Rutronik No.: COCIRC18043
Unit Pack: 24
MOQ: 24
Packaging: BULK
In Stock
14.90 $
357.60 $

Prices

24 14.90 $
48 13.91 $
96 13.41 $
144 12.26 $
264 11.35 $

Parameter

No.of contacts
26
Contact style
FEMALE
Orientation
STRAIGHT
AWG
20
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?