Cart

RT0W01626PNH

AMPH IPG

RT0W 26 PIN RECEPTACLE SHELL 16
Supplier: Amphenol IPG
Matchcode: RT0W01626PNH
Rutronik No.: COCIRC18042
Unit Pack: 24
MOQ: 24
Packaging: BULK
On request
4.80 $
115.20 $

Parameter

No.of contacts
23
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Voltage rating
300 V
Series
RT0W0
AWG
20
Feature funct.
RT
Family
SHELL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?