RT0W01419PNH

Supplier: Amphenol IPG
Matchcode: RT0W01419PNH
Rutronik No.: COCIRC18041
Unit Pack: 36
MOQ: 36
Packaging: BULK
Parameter
- No.of contacts
- 19
- Contact style
- MALE
- Orientation
- STRAIGHT
- Series
- RT0W0
- AWG
- 16
- Feature funct.
- RT
- Family
- SHELL
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 12 weeks