Cart

RT0L-12CG-S2

AMPH IPG

RT CORD GRIP SHELL 12 8,5-12,5
Supplier: Amphenol IPG
Matchcode: RT0L12CGS2
Rutronik No.: COCIRC18069
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
8.01 $
801.00 $

Prices

100 8.01 $
200 7.48 $
300 7.21 $
500 6.59 $
800 6.09 $

Parameter

No.of contacts
00
Contact pitch
0 mm
Number of rows
01
Contact style
N/A
Termin.style
0
Contact plating
0
Orientation
STRAIGHT
Series
0
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?